
SST2H-D | |
|---|---|
DigiKey Part Number | 298-23556-ND |
Manufacturer | |
Manufacturer Product Number | SST2H-D |
Description | CBL TIE LOCKING NAT 120LB 8" 2PC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 2.00" (50.80mm) 0.300" (7.62mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8" | |
Bundle Diameter | 2.00" (50.80mm) | |
Width | 0.300" (7.62mm) | |
Length - Actual | 0.667' (203.20mm, 8.00") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 120 lbs (54.43 kg) | |
Features | 2-Piece Design | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,66400 € | 6,64 € |
| 25 | 0,64440 € | 16,11 € |
| 50 | 0,62960 € | 31,48 € |
| 100 | 0,61530 € | 61,53 € |
| 250 | 0,59676 € | 149,19 € |
| 500 | 0,58296 € | 291,48 € |
| 1.000 | 0,56942 € | 569,42 € |
| 2.500 | 0,55190 € | 1.379,75 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |


