
SST1.5M-C | |
|---|---|
DigiKey Part Number | 298-20397-ND |
Manufacturer | |
Manufacturer Product Number | SST1.5M-C |
Description | CBL TIE LOCK NAT 18LB 5.50" 2PC |
Customer Reference | |
Detailed Description | Standard, Locking Natural 1.25" (31.75mm) 0.095" (2.41mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Category | Width 0.095" (2.41mm) |
Manufacturer Panduit Corp | Length - Actual 0.458' (139.70mm, 5.50") |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 18 lbs (8.16 kg) |
Part Status Obsolete | Features 2-Piece Design |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 5.5" | Color Natural |
Bundle Diameter 1.25" (31.75mm) | Base Product Number |




