



SSMTA-C | |
|---|---|
DigiKey Part Number | 298-SSMTA-C-ND |
Manufacturer | |
Manufacturer Product Number | SSMTA-C |
Description | CABLE TIE HLDR QUAD SCREW NAT |
Customer Reference | |
Detailed Description | Quad Opening Cable Tie Holder Natural Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Quad Opening | |
Mounting Type | Screw | |
Size / Dimension | 0.74" L x 0.37" W x 0.20" H (18.8mm x 9.4mm x 5.1mm) | |
For Use With/Related Products | Cable Ties | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural |


