



SSM3S8-M0 | |
|---|---|
DigiKey Part Number | 298-SSM3S8-M0-ND |
Manufacturer | |
Manufacturer Product Number | SSM3S8-M0 |
Description | CABLE TIE HLDR DUAL SCREW BLACK |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Black Screw |
Datasheet | Datasheet |
Category | Mounting Type Screw |
Manufacturer Panduit Corp | Size / Dimension 0.86" L x 0.61" W x 0.37" H (21.8mm x 15.5mm x 9.4mm) |
Series | For Use With/Related Products Cable Ties |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Obsolete | Color Black |
Type Dual Opening |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TM3S8-M0 | Panduit Corp | 4.613 | 298-15911-ND | 0,64000 € | MFR Recommended |


