



SSM2S6-M | |
|---|---|
DigiKey Part Number | 298-SSM2S6-M-ND |
Manufacturer | |
Manufacturer Product Number | SSM2S6-M |
Description | CABLE TIE HLDR DUAL SCREW NAT |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Natural Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Dual Opening | |
Mounting Type | Screw | |
Size / Dimension | 0.63" L x 0.43" W x 0.28" H (16.0mm x 10.9mm x 7.1mm) | |
For Use With/Related Products | Cable Ties | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural |


