



SSM2S6-3X0 | |
|---|---|
DigiKey Part Number | 298-SSM2S6-3X0-ND |
Manufacturer | |
Manufacturer Product Number | SSM2S6-3X0 |
Description | CABLE TIE HLDR DUAL SCREW BLACK |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Black Screw |
Datasheet | Datasheet |
Category | Mounting Type Screw |
Manufacturer Panduit Corp | Size / Dimension 0.63" L x 0.43" W x 0.28" H (16.0mm x 10.9mm x 7.1mm) |
Series | For Use With/Related Products Cable Ties |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Obsolete | Color Black |
Type Dual Opening |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TM2S6-C0 | Panduit Corp | 8.172 | 298-10444-ND | 0,66000 € | MFR Recommended |


