
SSM2S-D0 | |
|---|---|
DigiKey Part Number | 298-23541-ND |
Manufacturer | |
Manufacturer Product Number | SSM2S-D0 |
Description | MARKER TIE BLACK 50LB 6.70" |
Customer Reference | |
Detailed Description | Marker Strap/Flag Tie Black 1.75" (44.45mm) 0.180" (4.57mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Wire/Cable Tie Type | Marker Strap/Flag Tie | |
Length - Approximate | 6.75" | |
Bundle Diameter | 1.75" (44.45mm) | |
Width | 0.180" (4.57mm) | |
Length - Actual | 0.558' (170.08mm, 6.70") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | 2-Piece Design, Weather Resistant, Write-On Area | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |




