
SSB2S-M0 | |
|---|---|
DigiKey Part Number | 298-13269-ND |
Manufacturer | |
Manufacturer Product Number | SSB2S-M0 |
Description | CBL TIE DBL HEAD BLK 30LB 6.75" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Double Head, Locking Black 1.25" (31.75mm) 0.180" (4.57mm) 30 lbs (13.61 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Double Head, Locking | |
Length - Approximate | 6.75" | |
Bundle Diameter | 1.25" (31.75mm) | |
Width | 0.180" (4.57mm) | |
Length - Actual | 0.562' (171.45mm, 6.75") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 30 lbs (13.61 kg) | |
Features | Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,47477 € | 949,54 € |
| Unit Price without VAT: | 0,47477 € |
|---|---|
| Unit Price with VAT: | 0,56498 € |

