
SRM19CM3 | |
|---|---|
DigiKey Part Number | SRM19CM3-ND |
Manufacturer | |
Manufacturer Product Number | SRM19CM3 |
Description | SHELF 19.240X12.450X4.580" BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Aluminum Shelf 19.240" L x 12.450" W x 4.580" H (488.70mm x 316.23mm x 116.33mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shelf | |
Size / Dimension | 19.240" L x 12.450" W x 4.580" H (488.70mm x 316.23mm x 116.33mm) | |
Features | - | |
Color | Black | |
Material | Aluminum | |
For Use With/Related Products | Racks | |
Ventilation | Non-Vented | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,15000 € | 242,15 € |
| 5 | 230,08000 € | 1.150,40 € |
| 10 | 225,05800 € | 2.250,58 € |
| 25 | 221,60240 € | 5.540,06 € |
| Unit Price without VAT: | 242,15000 € |
|---|---|
| Unit Price with VAT: | 288,15850 € |

