
SR6 | |
|---|---|
DigiKey Part Number | SR6-ND |
Manufacturer | |
Manufacturer Product Number | SR6 |
Description | COMP STORAGE STL 15.25"LX11.75"W |
Customer Reference | |
Detailed Description | Component Storage Metal, Steel Gray Individual Drawers 15.250" L x 11.750" W (387.35mm x 298.45mm) X 16.380" (416.05mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Component Storage | |
Size / Dimension | 15.250" L x 11.750" W (387.35mm x 298.45mm) | |
Height | 16.380" (416.05mm) | |
Area (L x W) | 179in² (1155cm²) | |
Design | Individual Drawers | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Compartments/Drawers - 6 | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - |

