
SR4 | |
|---|---|
DigiKey Part Number | SR4-ND |
Manufacturer | |
Manufacturer Product Number | SR4 |
Description | COMP STORAGE STL 15.25"LX11.75"W |
Customer Reference | |
Detailed Description | Component Storage Metal, Steel Gray Individual Drawers 15.250" L x 11.750" W (387.35mm x 298.45mm) X 11.250" (285.75mm) |
Category | Area (L x W) 179in² (1155cm²) |
Mfr | Design Individual Drawers |
Packaging Bulk | Material |
Part Status Obsolete | Color Gray |
Container Type Component Storage | Features Compartments/Drawers - 4 |
Size / Dimension 15.250" L x 11.750" W (387.35mm x 298.45mm) | Shipping Info Shipped from DigiKey |
Height 11.250" (285.75mm) |

