Component Storage Metal, Steel Gray Individual Drawers 15.250" L x 11.750" W (387.35mm x 298.45mm) X 6.250" (158.75mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR2

DigiKey Part Number
SR2-ND
Manufacturer
Manufacturer Product Number
SR2
Description
COMP STORAGE STL 15.25"LX11.75"W
Customer Reference
Detailed Description
Component Storage Metal, Steel Gray Individual Drawers 15.250" L x 11.750" W (387.35mm x 298.45mm) X 6.250" (158.75mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Container Type
Component Storage
Size / Dimension
15.250" L x 11.750" W (387.35mm x 298.45mm)
Height
6.250" (158.75mm)
Area (L x W)
179in² (1155cm²)
Design
Individual Drawers
Material
Color
Gray
Thickness
-
Features
Compartments/Drawers - 2
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.