
SPSPNL | |
|---|---|
DigiKey Part Number | 298-19129-ND |
Manufacturer | |
Manufacturer Product Number | SPSPNL |
Description | PARTIAL DEPTH SIDE PANEL - BLACK |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Side Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Panel, Side | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | - | |
Ventilation | Non-Vented | |
Weight | - |

