
SPF2-3-C | |
|---|---|
DigiKey Part Number | 298-23530-ND |
Manufacturer | |
Manufacturer Product Number | SPF2-3-C |
Description | CBL CLAMP SERVICE POST FASTENER |
Customer Reference | |
Detailed Description | Cable Clamp, Service Post Bronze Fastener 0.102" ~ 0.260" (2.59mm ~ 6.60mm) |
Datasheet | Datasheet |
Category | Opening Size 0.102" ~ 0.260" (2.59mm ~ 6.60mm) |
Manufacturer Panduit Corp | Mounting Type Fastener |
Series | Material Bronze |
Packaging Bulk | Color Bronze |
Part Status Obsolete | Height 2.010" (51.05mm) |
Type Clamp, Service Post | Panel Hole Size 0.375" (9.52mm) |
Type Attributes Female Thread, Two Conductor | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPF2-4-C | Panduit Corp | 100 | SPF2-4-C-ND | 31,84000 € | Similar |


