
SPF1-2-C | |
|---|---|
DigiKey Part Number | SPF1-2-C-ND |
Manufacturer | |
Manufacturer Product Number | SPF1-2-C |
Description | CBL CLAMP SERVICE POST FASTENER |
Customer Reference | |
Detailed Description | Cable Clamp, Service Post Bronze Fastener 0.184" ~ 0.292" (4.67mm ~ 7.42mm) |
Datasheet | Datasheet |
Category | Opening Size 0.184" ~ 0.292" (4.67mm ~ 7.42mm) |
Manufacturer Panduit Corp | Mounting Type Fastener |
Series | Material Bronze |
Packaging Bulk | Color Bronze |
Part Status Obsolete | Height 2.010" (51.05mm) |
Type Clamp, Service Post | Panel Hole Size 0.375" (9.52mm) |
Type Attributes Female Thread, Single Conductor | Base Product Number |

