
SP6X88PHD-C | |
|---|---|
DigiKey Part Number | 298-SP6X88PHD-C-ND |
Manufacturer | |
Manufacturer Product Number | SP6X88PHD-C |
Description | PAN-PLUG FOR PLENUM VARI-MATRIX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat6a IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | - | |
Shielding | Unshielded | |
Ratings | Cat6a | |
Ingress Protection | - | |
Termination | IDC | |
Length | 1.587" (40.64mm) | |
Color | Clear | |
Wire Gauge | 23 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Material | Phosphor Bronze | |
Voltage Rating | - | |
Housing Material | Polycarbonate (PC) | |
Shield Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,23080 € | 423,08 € |
| Unit Price without VAT: | 4,23080 € |
|---|---|
| Unit Price with VAT: | 5,03465 € |

