
SP6X88LHD-C | |
|---|---|
DigiKey Part Number | 298-SP6X88LHD-C-ND |
Manufacturer | |
Manufacturer Product Number | SP6X88LHD-C |
Description | PAN-PLUG FOR LSZH VARI-MATRIX CA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat6a IDC |
Datasheet | Datasheet |
Category | Ratings Cat6a |
Manufacturer Panduit Corp | Termination IDC |
Series | Length 1.587" (40.64mm) |
Packaging Bulk | Color Clear |
Part Status Active | Wire Gauge 23 AWG |
Connector Type Plug | Contact Finish Gold |
Cable Type Round Cable, Solid or Stranded Wires | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Housing Material Polycarbonate (PC) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,17820 € | 417,82 € |
| Unit Price without VAT: | 4,17820 € |
|---|---|
| Unit Price with VAT: | 4,97206 € |



