




SP688-C | |
|---|---|
DigiKey Part Number | 298-12863-ND |
Manufacturer | |
Manufacturer Product Number | SP688-C |
Description | 8-POSITION, 8-WIRE MODULAR PLUG, |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat6 IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Plug | |
Cable Type | Flat Oval Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | Strain Relief | |
Shielding | Unshielded | |
Ratings | Cat6 | |
Ingress Protection | - | |
Termination | IDC | |
Length | 1.600" (40.64mm) | |
Color | Clear | |
Wire Gauge | 23-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 19.7µin (0.50µm) | |
Contact Material | Phosphor Bronze | |
Housing Material | Thermoplastic | |
Shield Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,65000 € | 2,65 € |
| 5 | 2,51800 € | 12,59 € |
| 10 | 2,46400 € | 24,64 € |
| 25 | 2,39400 € | 59,85 € |
| Unit Price without VAT: | 2,65000 € |
|---|---|
| Unit Price with VAT: | 3,15350 € |





