
SP630-C | |
|---|---|
DigiKey Part Number | SP630-C-ND |
Manufacturer | |
Manufacturer Product Number | SP630-C |
Description | 30 AWG, CATEGORY 6, UTP MODULAR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat6 IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Flat Oval or Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | - | |
Shielding | Unshielded | |
Ratings | Cat6 | |
Ingress Protection | IP20 | |
Termination | IDC | |
Length | 0.897" (22.78mm) | |
Color | Clear | |
Wire Gauge | 30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Material | Phosphor Bronze | |
Voltage Rating | - | |
Housing Material | Polycarbonate (PC) | |
Shield Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,41230 € | 341,23 € |
| Unit Price without VAT: | 3,41230 € |
|---|---|
| Unit Price with VAT: | 4,06064 € |

