
SP2-2L-C | |
|---|---|
DigiKey Part Number | 298-23526-ND |
Manufacturer | |
Manufacturer Product Number | SP2-2L-C |
Description | CBL CLAMP SERVICE POST FASTENER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Service Post Bronze Fastener 0.102" ~ 0.292" (2.59mm ~ 7.42mm) |
Datasheet | Datasheet |
Category | Opening Size 0.102" ~ 0.292" (2.59mm ~ 7.42mm) |
Manufacturer Panduit Corp | Mounting Type Fastener |
Series | Material Bronze |
Packaging Bulk | Color Bronze |
Part Status Active | Height 2.410" (61.21mm) |
Type Clamp, Service Post | Panel Hole Size 0.375" (9.52mm) |
Type Attributes Male Stud, Two Conductor | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,63000 € | 64,63 € |
| 10 | 60,08900 € | 600,89 € |
| 25 | 58,36760 € | 1.459,19 € |
| 50 | 57,09620 € | 2.854,81 € |
| 100 | 55,85040 € | 5.585,04 € |
| 250 | 54,24268 € | 13.560,67 € |
| 500 | 53,05482 € | 26.527,41 € |
| 1.000 | 51,89110 € | 51.891,10 € |
| Unit Price without VAT: | 64,63000 € |
|---|---|
| Unit Price with VAT: | 76,90970 € |

