
SP2-2-C | |
|---|---|
DigiKey Part Number | 298-15874-ND |
Manufacturer | |
Manufacturer Product Number | SP2-2-C |
Description | CBL CLAMP SERVICE POST FASTENER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Service Post Bronze Fastener 0.102" ~ 0.292" (2.59mm ~ 7.42mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, Service Post | |
Type Attributes | Male Stud, Two Conductor | |
Opening Size | 0.102" ~ 0.292" (2.59mm ~ 7.42mm) | |
Mounting Type | Fastener | |
Material | Bronze | |
Color | Bronze | |
Length | - | |
Width | - | |
Height | 2.010" (51.05mm) | |
Panel Hole Size | 0.375" (9.52mm) | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,46000 € | 62,46 € |
| 10 | 58,07800 € | 580,78 € |
| 25 | 56,41400 € | 1.410,35 € |
| 50 | 55,18540 € | 2.759,27 € |
| 100 | 53,98170 € | 5.398,17 € |
| 250 | 52,42780 € | 13.106,95 € |
| 500 | 51,28000 € | 25.640,00 € |
| 1.000 | 50,15551 € | 50.155,51 € |
| Unit Price without VAT: | 62,46000 € |
|---|---|
| Unit Price with VAT: | 74,32740 € |

