
SP2-2/0L-Q | |
|---|---|
DigiKey Part Number | 298-23525-ND |
Manufacturer | |
Manufacturer Product Number | SP2-2/0L-Q |
Description | CBL CLAMP SERVICE POST FASTENER |
Customer Reference | |
Detailed Description | Cable Clamp, Service Post Bronze Fastener 0.258" ~ 0.419" (6.55mm ~ 10.64mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Clamp, Service Post | |
Type Attributes | Male Stud, Two Conductor | |
Opening Size | 0.258" ~ 0.419" (6.55mm ~ 10.64mm) | |
Mounting Type | Fastener | |
Material | Bronze | |
Color | Bronze | |
Length | - | |
Width | - | |
Height | 3.130" (79.50mm) | |
Panel Hole Size | 0.500" (12.70mm) | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |


