
SP1-8-C | |
|---|---|
DigiKey Part Number | SP1-8-C-ND |
Manufacturer | |
Manufacturer Product Number | SP1-8-C |
Description | CBL CLAMP SERVICE POST FASTENER |
Customer Reference | |
Detailed Description | Cable Clamp, Service Post Bronze Fastener 0.081" ~ 0.146" (2.06mm ~ 3.71mm) |
Datasheet | Datasheet |
Category | Opening Size 0.081" ~ 0.146" (2.06mm ~ 3.71mm) |
Manufacturer Panduit Corp | Mounting Type Fastener |
Series | Material Bronze |
Packaging Bulk | Color Bronze |
Part Status Obsolete | Height 1.130" (28.70mm) |
Type Clamp, Service Post | Panel Hole Size 0.250" (6.35mm) |
Type Attributes Male Stud, Single Conductor | Base Product Number |

