
SP1-7-C | |
|---|---|
DigiKey Part Number | SP1-7-C-ND |
Manufacturer | |
Manufacturer Product Number | SP1-7-C |
Description | CBL CLAMP SERVICE POST FASTENER |
Customer Reference | |
Detailed Description | Cable Clamp, Service Post Bronze Fastener 0.128" ~ 0.164" (3.25mm ~ 4.17mm) |
Datasheet | Datasheet |
Category | Opening Size 0.128" ~ 0.164" (3.25mm ~ 4.17mm) |
Manufacturer Panduit Corp | Mounting Type Fastener |
Series | Material Bronze |
Packaging Bulk | Color Bronze |
Part Status Obsolete | Height 1.380" (35.05mm) |
Type Clamp, Service Post | Panel Hole Size 0.250" (6.35mm) |
Type Attributes Male Stud, Single Conductor | Base Product Number |

