
SP1-3-C | |
|---|---|
DigiKey Part Number | 298-23519-ND |
Manufacturer | |
Manufacturer Product Number | SP1-3-C |
Description | CBL CLAMP SERVICE POST FASTENER |
Customer Reference | |
Detailed Description | Cable Clamp, Service Post Bronze Fastener 0.162" ~ 0.260" (4.11mm ~ 6.60mm) |
Datasheet | Datasheet |
Category | Opening Size 0.162" ~ 0.260" (4.11mm ~ 6.60mm) |
Manufacturer Panduit Corp | Mounting Type Fastener |
Series | Material Bronze |
Packaging Bulk | Color Bronze |
Part Status Obsolete | Height 1.690" (42.93mm) |
Type Clamp, Service Post | Panel Hole Size 0.375" (9.52mm) |
Type Attributes Male Stud, Single Conductor | Base Product Number |

