
SN88SDW | |
|---|---|
DigiKey Part Number | SN88SDW-ND |
Manufacturer | |
Manufacturer Product Number | SN88SDW |
Description | DOOR 31.060X0.081X88.150" WHITE |
Customer Reference | |
Detailed Description | Door 31.060" L x 0.081" W x 88.150" H (788.92mm x 2.06mm x 2239.01mm) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Door | |
Size / Dimension | 31.060" L x 0.081" W x 88.150" H (788.92mm x 2.06mm x 2239.01mm) | |
Features | - | |
Color | White | |
Material | - | |
For Use With/Related Products | Racks | |
Ventilation | Non-Vented | |
Weight | - | |
Base Product Number |

