


SMS-S6-D | |
|---|---|
DigiKey Part Number | SMS-S6-D-ND |
Manufacturer | |
Manufacturer Product Number | SMS-S6-D |
Description | CABLE TIE HLDR SNGL SCREW #6 WHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder White Screw, #6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Screw, #6 | |
Size / Dimension | 2.00" L x 1.00" W x 0.31" H (50.8mm x 25.4mm x 7.9mm) | |
For Use With/Related Products | Standard Ties | |
Material | ABS | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,92888 € | 464,44 € |
| Unit Price without VAT: | 0,92888 € |
|---|---|
| Unit Price with VAT: | 1,10537 € |

