


SMS-A-C14 | |
|---|---|
DigiKey Part Number | 298-23508-ND |
Manufacturer | |
Manufacturer Product Number | SMS-A-C14 |
Description | CABLE TIE HLDR SNGL ADH GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Gray Adhesive |
Datasheet | Datasheet |
Category | Size / Dimension 2.00" L x 1.00" W x 0.31" H (50.8mm x 25.4mm x 7.9mm) |
Manufacturer Panduit Corp | For Use With/Related Products Standard Ties |
Packaging Bulk | Material ABS |
Part Status Active | Color Gray |
Type Single Opening | Base Product Number |
Mounting Type Adhesive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,39248 € | 1.196,24 € |
| Unit Price without VAT: | 2,39248 € |
|---|---|
| Unit Price with VAT: | 2,84705 € |

