



SMP18A-M0 | |
|---|---|
DigiKey Part Number | 298-SMP18A-M0-ND |
Manufacturer | |
Manufacturer Product Number | SMP18A-M0 |
Description | CABLE TIE HLDR QUAD ADHESIVE BLK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Quad Opening Cable Tie Holder Black Adhesive |
Datasheet | Datasheet |
Category | Mounting Type Adhesive |
Manufacturer Panduit Corp | Size / Dimension 1.17" L x 1.17" W x 0.34" H (29.7mm x 29.7mm x 8.7mm) |
Series | For Use With/Related Products Cable Ties |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Black |
Type Quad Opening |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,13874 € | 693,70 € |
| Unit Price without VAT: | 0,13874 € |
|---|---|
| Unit Price with VAT: | 0,16510 € |

