
SMB1W-D | |
|---|---|
DigiKey Part Number | SMB1W-D-ND |
Manufacturer | |
Manufacturer Product Number | SMB1W-D |
Description | WIRE MARKER SLIP-ON WHITE 1000PC |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On White Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Category | Cable Diameter 0.098" ~ 0.201" (2.50mm ~ 5.10mm) |
Manufacturer Panduit Corp | Legend D |
Series | Color White |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Obsolete | Base Product Number |
Type Wire Marker, Slip-On |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STD06W-D | TE Connectivity Raychem Cable Protection | 0 | STD06W-D-ND | 0,04684 € | Similar |

