
SMB1W-5 | |
|---|---|
DigiKey Part Number | SMB1W-5-ND |
Manufacturer | |
Manufacturer Product Number | SMB1W-5 |
Description | WIRE MARKER SLIP-ON WT 1000PC |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On White Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Wire Marker, Slip-On | |
Size | - | |
Cable Diameter | 0.098" ~ 0.201" (2.50mm ~ 5.10mm) | |
Legend | 5 | |
Color | White | |
Material | Poly-Vinyl Chloride (PVC) | |
Operating Temperature | - | |
Base Product Number |


