SM3W-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 0
Unit Price: 29,49800 €
Datasheet
Image for SM3W-T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM3W-T

DigiKey Part Number
SM3W-T-ND
Manufacturer
Manufacturer Product Number
SM3W-T
Description
WIRE MARKER SLIP-ON WHT 100PC
Customer Reference
Detailed Description
Wire Marker, Slip-On White Poly-Vinyl Chloride (PVC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Diameter
0.319" ~ 0.630" (8.10mm ~ 16.00mm)
Manufacturer
Panduit Corp
Legend
T
Series
Color
White
Packaging
Bulk
Material
Poly-Vinyl Chloride (PVC)
Part Status
Obsolete
Base Product Number
Type
Wire Marker, Slip-On
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCA23-TPanduit Corp0298-22758-ND29,49800 €Similar
Obsolete
This product is no longer manufactured. View Substitutes