
SM3W-R | |
|---|---|
DigiKey Part Number | SM3W-R-ND |
Manufacturer | |
Manufacturer Product Number | SM3W-R |
Description | WIRE MARKER SLIP-ON WHT 100PC |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On White Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Category | Cable Diameter 0.319" ~ 0.630" (8.10mm ~ 16.00mm) |
Manufacturer Panduit Corp | Legend R |
Series | Color White |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Obsolete | Base Product Number |
Type Wire Marker, Slip-On |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCA23-R | Panduit Corp | 0 | 298-22756-ND | 29,73400 € | Similar |


