
SM02W-N | |
|---|---|
DigiKey Part Number | SM02W-N-ND |
Manufacturer | |
Manufacturer Product Number | SM02W-N |
Description | WIRE MARKER SLIP-ON WHITE 250PC |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On White Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Category | Cable Diameter 0.051" ~ 0.118" (1.30mm ~ 3.00mm) |
Manufacturer Panduit Corp | Legend N |
Series | Color White |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Obsolete | Base Product Number |
Type Wire Marker, Slip-On |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STD03W-N | TE Connectivity Raychem Cable Protection | 0 | STD03W-N-ND | 0,03941 € | Similar |

