
SLCT-OR | |
|---|---|
DigiKey Part Number | SLCT-OR-ND |
Manufacturer | |
Manufacturer Product Number | SLCT-OR |
Description | CABLE TAG S LAM ORN 3X1.31" 25PK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Carrier, Cable and Wire Marker For Cable Ties |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Carrier, Cable and Wire Marker | |
For Use With/Related Products | Cable Ties | |
Material | Vinyl | |
Features | Self Laminating | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 90,41250 € | 361,65 € |
| Unit Price without VAT: | 90,41250 € |
|---|---|
| Unit Price with VAT: | 107,59088 € |

