
SICH38-M | |
|---|---|
DigiKey Part Number | SICH38-M-ND |
Manufacturer | |
Manufacturer Product Number | SICH38-M |
Description | CBL CLIP WIRE SADDLE SPLIT ARROW |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Split Arrowhead 0.380" (9.65mm) |
Category | Color Natural |
Manufacturer Panduit Corp | Length 0.500" (12.70mm) |
Packaging Bulk | Width 0.380" (9.65mm) |
Part Status Obsolete | Height 0.540" (13.72mm) |
Type Clip, Wire Saddle | Panel Hole Size 0.250" (6.35mm) |
Type Attributes Round | Material Flammability Rating UL94 V-2 |
Opening Size 0.380" (9.65mm) | Panel Thickness 0.030" ~ 0.100" (0.76mm ~ 2.54mm) |
Mounting Type Split Arrowhead | Base Product Number |
Material Polyamide (PA66), Nylon 6/6 |



