
SICH25-C | |
|---|---|
DigiKey Part Number | 298-20385-ND |
Manufacturer | |
Manufacturer Product Number | SICH25-C |
Description | CBL CLIP WIRE SADDLE SPLIT ARROW |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Split Arrowhead 0.250" (6.35mm) |
Category | Color Natural |
Manufacturer Panduit Corp | Length 0.340" (8.64mm) |
Packaging Bulk | Width 0.380" (9.65mm) |
Part Status Obsolete | Height 0.400" (10.16mm) |
Type Clip, Wire Saddle | Panel Hole Size 0.250" (6.35mm) |
Type Attributes Round | Material Flammability Rating UL94 V-2 |
Opening Size 0.250" (6.35mm) | Panel Thickness 0.030" ~ 0.100" (0.76mm ~ 2.54mm) |
Mounting Type Split Arrowhead | Base Product Number |
Material Polyamide (PA66), Nylon 6/6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRC-4-01 | Essentra Components | 0 | SRC-4-01-ND | 0,12093 € | Similar |


