


SGTM2S8-C0 | |
|---|---|
DigiKey Part Number | 298-15866-ND |
Manufacturer | |
Manufacturer Product Number | SGTM2S8-C0 |
Description | CABLE TIE HLDR DUAL SCREW #8 BLK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Black Screw, #8 (M4) |
Datasheet | Datasheet |
EDA/CAD Models | SGTM2S8-C0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Dual Opening | |
Mounting Type | Screw, #8 (M4) | |
Size / Dimension | 0.66" L x 0.48" W x 0.34" H (16.7mm x 12.2mm x 8.6mm) | |
For Use With/Related Products | SGM, SGI, SGS Ties | |
Material | Nylon 6.6, Weather Resistant | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,63300 € | 6,33 € |
| 25 | 0,61480 € | 15,37 € |
| 50 | 0,60180 € | 30,09 € |
| 100 | 0,58900 € | 58,90 € |
| 300 | 0,56897 € | 170,69 € |
| 500 | 0,55990 € | 279,95 € |
| 1.000 | 0,54783 € | 547,83 € |
| 2.500 | 0,53224 € | 1.330,60 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |




