


SGABM30-AV-C300 | |
|---|---|
DigiKey Part Number | 298-15862-ND |
Manufacturer | |
Manufacturer Product Number | SGABM30-AV-C300 |
Description | CABLE TIE HLDR QUAD ADHESIVE BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Quad Opening - Paired Strip Cable Tie Holder Black Adhesive, Screw, #8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Quad Opening - Paired Strip | |
Mounting Type | Adhesive, Screw, #8 | |
Size / Dimension | 1.12" L x 1.12" W x 0.26" H (28.4mm x 28.4mm x 6.6mm) | |
For Use With/Related Products | Super-Grip® SGM, SGI, SGS Ties | |
Material | Nylon, Heat Stabilized, Weather Resistant | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 2,24500 € | 4,49 € |
| 10 | 2,13600 € | 21,36 € |
| 26 | 2,07269 € | 53,89 € |
| 50 | 2,03020 € | 101,51 € |
| 100 | 1,98650 € | 198,65 € |
| 500 | 1,88822 € | 944,11 € |
| 1.000 | 1,84732 € | 1.847,32 € |
| 5.000 | 1,75558 € | 8.777,90 € |
| 10.000 | 1,71741 € | 17.174,10 € |
| Unit Price without VAT: | 2,24500 € |
|---|---|
| Unit Price with VAT: | 2,67155 € |








