
SEZ-TAGOR | |
|---|---|
DigiKey Part Number | SEZ-TAGOR-ND |
Manufacturer | |
Manufacturer Product Number | SEZ-TAGOR |
Description | TAG ID/RATINGS 5"X3" ORANGE 25PC |
Customer Reference | |
Detailed Description | Paper Orange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Sheet | |
Part Status | Obsolete | |
Color | Orange | |
For Use With/Related Products | - | |
Material | Paper | |
Label Type | - | |
Label Size | 5.00" L x 3.00" W (127.0mm x 76.2mm) |

