
SE75PFR-DR0 | |
|---|---|
DigiKey Part Number | 298-14082-ND |
Manufacturer | |
Manufacturer Product Number | SE75PFR-DR0 |
Description | EXPAND SLEEV 3/4"X500' BLK/WHT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Sleeve X 500' (152.40m) Black, White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.750" (19.05mm) | |
Diameter - Inside, Expanded | 1.250" (31.75mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | Black, White | |
Length | 500' (152.40m) | |
Wall Thickness | 0.025" (0.64mm) | |
Operating Temperature | -70°C ~ 125°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | UV Resistant | |
Features | Noise Reduction, Vibration Resistant | |
Material Flammability Rating | UL VW-1 | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 921,03000 € | 921,03 € |
| 2 | 900,88000 € | 1.801,76 € |
| 3 | 889,29000 € | 2.667,87 € |
| 5 | 874,87600 € | 4.374,38 € |
| 7 | 865,49857 € | 6.058,49 € |
| 10 | 855,66700 € | 8.556,67 € |
| 25 | 830,86080 € | 20.771,52 € |
| 50 | 812,53800 € | 40.626,90 € |
| 100 | 805,39680 € | 80.539,68 € |
| Unit Price without VAT: | 921,03000 € |
|---|---|
| Unit Price with VAT: | 1.096,02570 € |





