
SE75P-CR8 | |
|---|---|
DigiKey Part Number | 298-23497-ND |
Manufacturer | |
Manufacturer Product Number | SE75P-CR8 |
Description | EXPAND SLEEVE 3/4" X 100' GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Sleeve X 100' (30.48m) Gray |
Datasheet | Datasheet |
Category | Color Gray |
Manufacturer Panduit Corp | Length 100' (30.48m) |
Series | Wall Thickness 0.025" (0.64mm) |
Packaging Bulk | Operating Temperature -70°C ~ 125°C |
Part Status Active | Abrasion Protection Abrasion Resistant |
Type Sleeve | Environment Protection UV Resistant |
Type Attributes Expandable | Features Noise Reduction, Vibration Resistant |
Diameter - Inside, Non-Expanded 0.750" (19.05mm) | Material Flammability Rating UL94 V-0 |
Diameter - Inside, Expanded 1.250" (31.75mm) | Base Product Number |
Material Polyethylene Terephthalate (PET), Halogen Free |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,37000 € | 214,37 € |
| Unit Price without VAT: | 214,37000 € |
|---|---|
| Unit Price with VAT: | 255,10030 € |


