


SE75N-L | |
|---|---|
DigiKey Part Number | 298-SE75N-L-ND |
Manufacturer | |
Manufacturer Product Number | SE75N-L |
Description | HEAVY DUTY BRAIDED SLEEVING, 3/4 |
Customer Reference | |
Detailed Description | Sleeve 1.000" (25.40mm) X 50.00' (15.24m) Black |
Datasheet | Datasheet |
Category | Diameter - Inside, Non-Expanded 0.630" (16.00mm) |
Manufacturer Panduit Corp | Diameter - Outside, Non-Expanded 1.000" (25.40mm) |
Series | Material Polyamide (PA66), Nylon 6/6, Halogen Free |
Packaging Bulk | Color Black |
Part Status Obsolete | Length 50.00' (15.24m) |
Type Sleeve | Operating Temperature -40°C ~ 65°C |
Type Attributes Expandable | Abrasion Protection Abrasion Resistant |

