
SE50P-DR8 | |
|---|---|
DigiKey Part Number | SE50P-DR8-ND |
Manufacturer | |
Manufacturer Product Number | SE50P-DR8 |
Description | EXPAND SLEEVE 1/2" X 500' GRAY |
Customer Reference | |
Detailed Description | Sleeve X 500' (152.40m) Gray |
Datasheet | Datasheet |
Category | Color Gray |
Manufacturer Panduit Corp | Length 500' (152.40m) |
Series | Wall Thickness 0.025" (0.64mm) |
Packaging Bulk | Operating Temperature -70°C ~ 125°C |
Part Status Obsolete | Abrasion Protection Abrasion Resistant |
Type Sleeve | Environment Protection UV Resistant |
Type Attributes Expandable | Features Noise Reduction, Vibration Resistant |
Diameter - Inside, Non-Expanded 0.500" (12.70mm) | Material Flammability Rating UL94 V-0 |
Diameter - Inside, Expanded 0.750" (19.05mm) | Base Product Number |
Material Polyethylene Terephthalate (PET), Halogen Free |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SE50P-DR0 | Panduit Corp | 13 | 298-14076-ND | 555,29000 € | Similar |


