
SE38PSC-TR0 | |
|---|---|
DigiKey Part Number | 298-14074-ND |
Manufacturer | |
Manufacturer Product Number | SE38PSC-TR0 |
Description | EXPAND SLEEVING 3/8" X 200' BLK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Sleeve X 200' (60.96m) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.375" (9.53mm) | |
Diameter - Inside, Expanded | 0.500" (12.70mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | Black | |
Length | 200' (60.96m) | |
Wall Thickness | - | |
Operating Temperature | -70°C ~ 125°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | UV Resistant | |
Features | Noise Reduction, Vibration Resistant | |
Material Flammability Rating | UL94 V-0 | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 391,17000 € | 391,17 € |
| 10 | 363,51800 € | 3.635,18 € |
| 25 | 353,02440 € | 8.825,61 € |
| 50 | 345,27540 € | 17.263,77 € |
| 100 | 337,68070 € | 33.768,07 € |
| 250 | 327,87844 € | 81.969,61 € |
| Unit Price without VAT: | 391,17000 € |
|---|---|
| Unit Price with VAT: | 465,49230 € |


