


SE38PS-CLR0 | |
|---|---|
DigiKey Part Number | 298-SE38PS-CLR0-ND |
Manufacturer | |
Manufacturer Product Number | SE38PS-CLR0 |
Description | PAN-WRAP BRAIDED EXPANDABLE SLEE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Self Wrap 0.380" (9.65mm) X 150' (45.72m) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Self Wrap | |
Type Attributes | Split Flexible Tube | |
Diameter - Inside, Non-Expanded | 0.310" (7.87mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | 0.380" (9.65mm) | |
Material | Polyethylene Terephthalate (PET) | |
Color | Black | |
Length | 150' (45.72m) | |
Wall Thickness | - | |
Operating Temperature | -70°C ~ 125°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 337,51000 € | 337,51 € |
| Unit Price without VAT: | 337,51000 € |
|---|---|
| Unit Price with VAT: | 401,63690 € |

