
SE25PS-TR3 | |
|---|---|
DigiKey Part Number | 298-SE25PS-TR3-ND |
Manufacturer | |
Manufacturer Product Number | SE25PS-TR3 |
Description | PAN-WRAP BRAIDED SLEEVING, .25" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Sleeve X 200' (60.96m) Orange |
Datasheet | Datasheet |
Category | Material Polyethylene Terephthalate (PET), Halogen Free |
Manufacturer Panduit Corp | Color Orange |
Series | Length 200' (60.96m) |
Packaging Bulk | Operating Temperature -70°C ~ 125°C |
Part Status Active | Heat Protection Flame Retardant |
Type Sleeve | Abrasion Protection Abrasion Resistant |
Type Attributes Expandable | Environment Protection UV Resistant |
Diameter - Inside, Non-Expanded 0.250" (6.35mm) | Material Flammability Rating UL94 V-0 |
Diameter - Inside, Expanded 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 296,16000 € | 296,16 € |
| Unit Price without VAT: | 296,16000 € |
|---|---|
| Unit Price with VAT: | 352,43040 € |

