Similar

SE150P-TR8 | |
|---|---|
DigiKey Part Number | SE150P-TR8-ND |
Manufacturer | |
Manufacturer Product Number | SE150P-TR8 |
Description | EXPAND SLEEVE 1.5" X 200' GRAY |
Customer Reference | |
Detailed Description | Sleeve X 200' (60.96m) Gray |
Datasheet | Datasheet |
Category | Color Gray |
Manufacturer Panduit Corp | Length 200' (60.96m) |
Series | Wall Thickness 0.038" (0.96mm) |
Packaging Bulk | Operating Temperature -70°C ~ 125°C |
Part Status Obsolete | Abrasion Protection Abrasion Resistant |
Type Sleeve | Environment Protection UV Resistant |
Type Attributes Expandable | Features Noise Reduction, Vibration Resistant |
Diameter - Inside, Non-Expanded 1.500" (38.10mm) | Material Flammability Rating UL94 V-0 |
Diameter - Inside, Expanded 2.125" (53.97mm) | Base Product Number |
Material Polyethylene Terephthalate (PET), Halogen Free |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SE150P-LR8 | Panduit Corp | 0 | SE150P-LR8-ND | 172,85000 € | Similar |


