Sleeve X 100' (30.48m) Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Sleeve X 100' (30.48m) Silver
SE12TC-C

SE12TC-C

DigiKey Part Number
298-SE12TC-C-ND
Manufacturer
Manufacturer Product Number
SE12TC-C
Description
TINNED COPPER BRAIDED SLEEVING F
Customer Reference
Detailed Description
Sleeve X 100' (30.48m) Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Type
Sleeve
Type Attributes
Expandable
Diameter - Inside, Non-Expanded
0.125" (3.18mm)
Diameter - Inside, Expanded
-
Diameter - Outside, Non-Expanded
-
Material
Copper, Tinned
Color
Silver
Length
100' (30.48m)
Wall Thickness
-
Operating Temperature
232°C
Heat Protection
-
Abrasion Protection
Abrasion Resistant
Liquid Protection
-
Environment Protection
-
Features
-
Material Flammability Rating
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.