


SE125TC-L | |
|---|---|
DigiKey Part Number | 298-SE125TC-L-ND |
Manufacturer | |
Manufacturer Product Number | SE125TC-L |
Description | TINNED COPPER BRAIDED SLEEVING F |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Sleeve X 50.00' (15.24m) Silver |
Datasheet | Datasheet |
Category | Diameter - Inside, Non-Expanded 1.250" (31.75mm) |
Manufacturer Panduit Corp | Material Copper, Tinned |
Series | Color Silver |
Packaging Bulk | Length 50.00' (15.24m) |
Part Status Active | Operating Temperature 232°C |
Type Sleeve | Abrasion Protection Abrasion Resistant |
Type Attributes Expandable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 889,07000 € | 889,07 € |
| Unit Price without VAT: | 889,07000 € |
|---|---|
| Unit Price with VAT: | 1.057,99330 € |

